Phoenix Contact 3210342

Image may be a representation.
See specs for product details.
Knife disconn term block; Push-in conn; AWG:26-14; 9 A; 400V; L:86mm; W:3.5mm
Mfr. Part#: 3210342
Allied Stock#: 70973345
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.740 (Each)
50 $12.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : PTT 1 5/S-L/MT BU
Approvals : UL Recognized, cUL Recognized, CSA, LR, DNV GL, cULus Recognized
Color : Blue
Height : 41.1 mm
Insulating Material Group : I
Length : 86 mm
Maximum Load Current : 9 A
Mounting Type : DIN Rail Mount
Number of Connections : 4
Number of Levels : 2
Primary Type : DIN Rail
Series : PT Series
Stripping Length : 8 mm ... 10 mm
Type : Knife Disconnect
UPC Code : 4046356942010
Width : 3.5 mm
Wire Termination Type : Push-In

Overview

Knife disconnect terminal block, Connection type: Push-in connection, Cross section: 0.14 mm2 - 1.5 mm2, AWG: 26 - 14, Nominal current: 9 A, Nominal voltage: 400 V, Length: 86 mm, Width: 3.5 mm, Color: blue, Assembly: NS 35/7,5, NS 35/15

Features:

  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • The compact design and front connection enable wiring in a confined space
  • Convenient separation of circuits, thanks to lever-type disconnect knife
  • Clear identification of the disconnect point, thanks to color highlighting

  • Product Added to Cart
    Phoenix Contact
    Knife disconn term block; Push-in conn; AWG:26-14; 9 A; 400V; L:86mm; W:3.5mm
    Allied Stock #: 70973345
    Mfr's Part #: 3210342
    $12.740 Each
    Quantity added: