Phoenix Contact 3210321
Terminal Block; Knife Disconnect; Push-In Conn; PT 1,5/S-QUATTRO-MT
Mfr. Part #: 3210321 / RS Stock #: 70887483
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$6.60
250
$6.07
500
$5.28
1000
$4.62
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PT 1 5/S-QUATTRO-MT
Approvals
UL Recognized ; cUL Recognized ; CSA ; LR ; DNV GL ; cULus Recognized
Color
Gray
Dimensions
30.5 mm X 0.00 in W X 3.03 in L
Maximum Load Current
0.416666667 kg
Mounting Type
DIN Rail Mount
Number of Connections
4
Number of Levels
1
Primary Type
DIN Rail Mount
Type
Knife Disconnect
UPC Code
4046356905664
Warranty
Limited Lifetime
Overview
PT Series Knife diskonnect Terminal Blocks
The PT series is a range of push-in connection, diskonnect terminal blocks. These din-rail terminal blocks are characterized by the system features of the CLIPLINE and by easy wiring of conductors with ferules or solid conductors that can be done without the use of any tools.
The PT series is a range of push-in connection, diskonnect terminal blocks. These din-rail terminal blocks are characterized by the system features of the CLIPLINE and by easy wiring of conductors with ferules or solid conductors that can be done without the use of any tools.