Phoenix Contact 3210317

Image may be a representation.
See specs for product details.
term block; Feed-Thru; Push-in conn; AWG:26-14; W:3.5mm; H:30.5mm; PT 1 5/S-TWIN-MTD
Mfr. Part#: 3210317
Allied Stock#: 70973335
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.980 (Each)
50 $1.980
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : PT 1 5/S-TWIN-MTD
Approvals : cULus Recognized
Color : Gray
Height : 30.5 mm
Insulating Material Group : I
Length : 67.8 mm
Maximum Load Current : 17.5 A
Number of Connections : 3
Number of Levels : 1
Stripping Length : 8 mm ... 10 mm
Width : 3.5 mm
Product Added to Cart
Phoenix Contact
term block; Feed-Thru; Push-in conn; AWG:26-14; W:3.5mm; H:30.5mm; PT 1 5/S-TWIN-MTD
Allied Stock #: 70973335
Mfr's Part #: 3210317
$1.980 Each
Quantity added: