Phoenix Contact 3209565
Conn Term Blk DIN Rail Ground Push-In Conn 26-12 AWG Green-Yellow 5.2mm W
Mfr. Part #: 3209565 / RS Stock #: 70170233
Price
Qty.
Standard Price
1
$7.31
10
$6.72
25
$6.10
50
$5.63
100
$5.26
Additional Inventory
Can ship in 10 days:
7576
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PT 2 5-TWIN-PE
Approvals
ATEX ; IECEx ; IECEE CB Scheme ; BV ; EAC ; DNV GL ; LR ; EAC Ex ; CSA ; UL Recognized ; cUL Recognized ; RS ; ABS ; NK ; VDE Zeichengenehmigung
Color
Green ; Yellow
Current Rating
29 A
Family Name
PT Push-In Family
Level
Single Level
Mounting Type
DIN Rail Mount
Number of Levels
1
Number of Positions
4
Primary Type
DIN Rail Mount
Type
Ground
UPC Code
4046356329835
Warranty
Limited Lifetime
Wire Size
12-26 AWG
Wire Termination Type
Push-In
Overview
The PT Series push-in connection terminal blocks have been developed for direct conductor connection. This means that solid conductors or conductors with ferrules can be inserted directly into the terminal block without tools.
The special spring profile enables the easy insertion of conductors with ferrules from 0.25 mm2. The contact spring is opened automatically when the conductor is pushed in and thereby provides the required pressure force against the current bar. Both for releasing conductors and connecting small cross sections from 0.14 mm2, the spring is opened by means of the actuation lever - easily and without direct contact with live parts. The actuation lever can be operated with all standard screwdrivers.
The PT connection terminal blocks are subjected to tests which go beyond the basic terminal block standard, enabling them to be used in all sectors of industry, such as energy supply, transportation technology, process engineering, in particular the chemical and petrochemical industry or shipbuilding.
Features:
? The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
? The compact design and front connection enable wiring in a confined space
? In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
? Tested for railway applications
The special spring profile enables the easy insertion of conductors with ferrules from 0.25 mm2. The contact spring is opened automatically when the conductor is pushed in and thereby provides the required pressure force against the current bar. Both for releasing conductors and connecting small cross sections from 0.14 mm2, the spring is opened by means of the actuation lever - easily and without direct contact with live parts. The actuation lever can be operated with all standard screwdrivers.
The PT connection terminal blocks are subjected to tests which go beyond the basic terminal block standard, enabling them to be used in all sectors of industry, such as energy supply, transportation technology, process engineering, in particular the chemical and petrochemical industry or shipbuilding.
Features:
? The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
? The compact design and front connection enable wiring in a confined space
? In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
? Tested for railway applications