Phoenix Contact 3205035
QTC1.5-PE Terminal Block DIN Rail 2 conductor 24-16AWG QUICKON-QT Series
Mfr. Part #: 3205035 / RS Stock #: 70169620
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.83
10
$7.20
25
$6.54
50
$6.03
100
$5.64
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cULus
Alternate Mfr Part Number
QTC 1 5-PE
Approvals
IECEx ; ATEX ; NK ; KR ; DNV GL ; cULus Recognized ; EAC Ex ; CSA ; UL Recognized ; cUL Recognized ; LR ; BV ; ABS ; EAC
Color
Green ; Yellow
Connection Type
Quick Connection
Current Rating
16 A
Family Name
COMBI Plug Family
Level
Single Level
Mounting Type
DIN Rail Mount
Number of Levels
1
Number of Positions
2
Pin Spacing
5.2 mm ; 0.205 in
Primary Type
DIN Rail Mount
Type
Ground
UPC Code
4017918932435
Warranty
Limited Lifetime
Wire Size
16-24 AWG
Wire Termination Type
IDC
Overview
The The QUICKON-QT Series features the new IDC connection. Depending on the connection system used, the time savings when working with the QUICKON fast connection method can amount to 60 % and more! In the form of hybrid or pluggable terminal blocks, it is possible to combine all four connection systems to suit customer requirements.
Features:
Conductors of 0.25 to 2.5 mm2 and 24 A
Compact design
Tested for railway applications
Features: