Phoenix Contact 3203066

Image may be a representation.
See specs for product details.
Ferrule; 12.5 mm; 0.8 mm Dia; Plastic; Turquoise
Manufacturer #: 3203066
Allied Stock #: 70171981

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.38 (Each)
1 $0.38
10 $0.36
50 $0.35
100 $0.33
250 $0.30
500 $0.28
1000 $0.27
Availability

6377 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : AI 0 34- 8 TQ
Angle : Straight
Approvals : CSA, CSAus, EAC, EAC, cCSAus
Color : Turquoise
Contact Plating : Tin
Diameter, Ferrule : 0.8 mm
Insulation Material : Plastic
Insulation Type : Insulated
Length, Overall : 12.5 mm mm
Length, Pin : 8 mm mm
Length, Sleeve : 8 mm
Material, Contact : Copper
Series : AI Series
Style : Standard
Type : Single Wire
UPC Code : 4046356013017
Wire Size : 22 AWG

Overview

  • The AI 0,25... can also be used to process 0.14 mm2 conductors
  • The ferrules with plastic sleeve are made from soft tin-plated electrolytic copper
  • In terms of dimensions, they correspond to DIN 46228-4: 1990-09

  • Product Added to Cart
    Phoenix Contact
    Ferrule; 12.5 mm; 0.8 mm Dia; Plastic; Turquoise
    Allied Stock #: 70171981
    Mfr's Part #: 3203066
    $0.380 Each
    Quantity added: