Phoenix Contact 3201385

Image may be a representation.
See specs for product details.
Ferrule; 8mm; Plastic Collar; Red; AI 1- 8 RD-B
Mfr. Part#: 3201385
Allied Stock#: 70559131
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.220 (Each)
1000 $0.220
Availability

27000 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Alternate Mfr Part Number : AI 1 - 8 RD-B
Approvals : CSA, CSAus, EAC, EAC, UL Listed, cUL Listed, cULus Listed
Color : Red
Insulation Type : Insulated
Length, Overall : 14 mm mm
Length, Pin : 8 mm mm
Series : AI Series
Type : Single Wire
UPC Code : 4017918094881
Wire Size : 18 AWG

Overview

Ferrules with plastic sleeves are made from soft tin-plated electrolytic copper. Insulation reliability of close connections is increased while splicing of wires is minimized.

Product Added to Cart
Phoenix Contact
Ferrule; 8mm; Plastic Collar; Red; AI 1- 8 RD-B
Allied Stock #: 70559131
Mfr's Part #: 3201385
$0.220 Each
Quantity added: