Phoenix Contact 3200506

Image may be a representation.
See specs for product details.
Ferrule; 18 mm; 1.1 mm Dia; Plastic; White
Mfr. Part#: 3200506
Allied Stock#: 70171948

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.41 (Each)
1 $0.41
10 $0.39
50 $0.37
100 $0.36
250 $0.35
500 $0.34
Availability

200 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : AI 0 5 -12 WH
Angle : Straight
Approvals : CSA, CSAus, EAC, EAC, UL Listed, cUL Listed, cULus Listed
Color : White
Contact Plating : Tin
Diameter, Ferrule : 1.1 mm
Insulation Material : Plastic
Insulation Type : Insulated
Length, Overall : 18 mm mm
Length, Pin : 12 mm mm
Length, Sleeve : 12 mm
Material, Contact : Copper
Series : AI Series
Style : DIN
Type : Single Wire
UPC Code : 4017918094119
Wire Size : 20 AWG

Overview

  • The ferrules with plastic sleeve are made from soft tin-plated electrolytic copper
  • The insulation reliability of close connections is increased and the splicing of wires is prevented
  • The AI 0,25.. ferrules can also be used to process 0.14 mm2 conductors

  • Product Added to Cart
    Phoenix Contact
    Ferrule; 18 mm; 1.1 mm Dia; Plastic; White
    Allied Stock #: 70171948
    Mfr's Part #: 3200506
    $0.410 Each
    Quantity added: