Phoenix Contact 3200085

Image may be a representation.
See specs for product details.
Ferrule; 17 mm; 2.8 mm Dia; Plastic; Orange
Mfr. Part#: 3200085
Allied Stock#: 70171940

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.28 (Each)
1 $0.28
10 $0.27
50 $0.26
100 $0.25
250 $0.24
500 $0.23
Availability

1476 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : AI 4 -10 OG
Angle : Straight
Approvals : CSA, CSAus, EAC, EAC, UL Listed, cUL Listed, cULus Listed
Color : Orange
Contact Plating : Tin
Diameter, Ferrule : 2.8 mm
Insulation Material : Plastic
Insulation Type : Insulated
Length, Overall : 17 mm mm
Length, Pin : 10 mm mm
Length, Sleeve : 10 mm
Material, Contact : Copper
Series : AI Series
Style : Standard
Type : Single Wire
UPC Code : 4017918093730
Wire Size : 12 AWG

Overview

  • The metal sleeves are made from soft tin-plated electrolytic copper
  • In terms of dimensions, these ferrules conform to DIN 46228-4: 1990-09
  • The color code of the plastic insulating collar is based on the French standard NF C 63-023: 1994-02

  • Product Added to Cart
    Phoenix Contact
    Ferrule; 17 mm; 2.8 mm Dia; Plastic; Orange
    Allied Stock #: 70171940
    Mfr's Part #: 3200085
    $0.280 Each
    Quantity added: