Phoenix Contact 3058240

Image may be a representation.
See specs for product details.
Feed-Through Terminal Block w/bolt conn method; AWG:26 - 10; width 13mm; RBO 5-F/6
Manufacturer #: 3058240
Allied Stock #: 70972918
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.99 (Each)
1 $10.99
3 $10.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : RBO 5-F/6
Approvals : UL Recognized, cUL Recognized, EAC, cULus Recognized
Color : Gray
Family Name : RT Bolt Connection Family
Height : 37 mm
Insulating Material Group : I
Length : 53.3 mm
Maximum Load Current : 57 A
Number of Connections : 12
Number of Levels : 1
Pitch : 13 mm
Screw Type : M5
Series : RBO Series
Termination : DIN Rail
Type : Feed-Through
Width : 95.7 mm
Wire Termination Type : Bolt

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: RT Bolt Connection Family | RBO Series — Pick-off Terminals for Bolt Terminal Blocks with Push-in Connection:

RBO bolt connection terminal blocks with currents up to 520 A and 300 mm2 connection capacity are available for DIN rails and direct mounting. Securing pin for easy grouping. Pre-assembled blocks round out the product range. The AGK pick-off terminals for high-current connectors of the HV and RBO series now provide you with a simple option for potential distribution with up to eight Push-in connection points. You can connect conductors with cross sections of up to 300 mm2 securely with Phoenix Contact bolt terminal blocks. The AGK pick-off terminals for high-current bolt terminal blocks of the HV and RBO series now provide you with a simple option for potential distribution.

The RT bolt connection terminal block series combines the bolt connection technology with the advantages of the CLIPLINE complete system. The standardized plug-in bridges provide considerable time savings during wiring. To provide a comfortable and fast conductor connection, the cap nuts are captive and locked in the terminal block housing. The integrated screw locking guarantees safe use, meeting even highest requirements under applications subject to shock and vibration. Simply snap on the ground terminal blocks of the same shape. Contact is made with the DIN rail immediately. This mechanically and electrically efficient contacting meets all requirements of the IEC 60947-7-2 standard.

Features:

  • Push-in connection
  • Voltage: 1000 V
  • Current up to 116 A
  • Cross sections up to 10 mm2
  • Easy potential distribution or collection
  • Compact, space-saving design
  • Easy to test, thanks to 2.3 mm standard test point
  • Large-surface marking options
  • Clear assignment, thanks to pre-bridged terminal points in alphabetical order

  • Product Added to Cart
    Phoenix Contact
    Feed-Through Terminal Block w/bolt conn method; AWG:26 - 10; width 13mm; RBO 5-F/6
    Allied Stock #: 70972918
    Mfr's Part #: 3058240
    $10.990 Each
    Quantity added: