Phoenix Contact 3050374
Lever-type fuse Terminal Block with fast connection for 5 x 20 G fuse inserts
Mfr. Part #: 3050374 / RS Stock #: 70170101
Price
Qty.
Standard Price
1
$25.84
5
$24.54
10
$23.25
50
$21.96
100
$20.67
250
$19.38
Additional Inventory
On order:
77
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
QTC 2 5-HESILED 24 (5X20)
Approvals
CSA ; UL Recognized ; cULus Recognized ; LR ; KEMA-KEUR ; cUL Recognized ; BV ; ABS ; NK ; IECEE CB Scheme ; EAC ; DNV GL
Current Rating
6.3 A
Family Name
QT-QUICKON Family
For Use With
5 x 20 mm G Fuse Inserts
Level
Single Level
Material
Polyamide
Mounting Type
DIN Rail Mount
Number of Poles
2
Primary Type
Fuse Holder
Standards
ABS/BV/CSA Certified/DNV/GL/GOST/IECEE CB Scheme/KEMA-KEUR/NK/UL Recognized/cUL Recognized/cULus Recognized
Terminal Type
Quick Connect
Termination
Fuse
UPC Code
4046356056212
Voltage Rating
24 V
Warranty
Limited Lifetime
Overview
The The QUICKON-QT Series features the new IDC connection. Depending on the connection system used, the time savings when working with the QUICKON fast connection method can amount to 60 % and more! In the form of hybrid or pluggable terminal blocks, it is possible to combine all four connection systems to suit customer requirements.
Features:
Conductors of 0.25 to 2.5 mm2 and 24 A
Compact design
Tested for railway applications
Features: