Phoenix Contact 3049767

Image may be a representation.
See specs for product details.
Feed-through terminal block w/bolt conn; AWG: 26 - 10; width 16.3 mm; gray; RTO 5 BU
Mfr. Part#: 3049767
Allied Stock#: 70972874
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.980 (Each)
50 $2.980
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : RTO 5 BU
Approvals : ATEX, IECEx, EAC Ex, UL Recognized, cUL Recognized, ABS, EAC, VDE Zeichengenehmigung, IECEE CB Scheme, cULus Recognized
Color : Blue
Family Name : RT Bolt Connection Family
Insulating Material Group : I
Length : 66 mm
Maximum Load Current : 41 A
Number of Connections : 2
Number of Levels : 1
Screw Type : M5
Series : RT Series
Termination : DIN Rail
Type : Feed-Through
Width : 16.3 mm
Wire Termination Type : Bolt

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: RT Bolt Connection Family | RT Series — Bolt Connection Terminal Blocks:

The RT bolt connection terminal block series combines the bolt connection technology with the advantages of the CLIPLINE complete system. The standardized plug-in bridges provide considerable time savings during wiring. To provide a comfortable and fast conductor connection, the cap nuts are captive and locked in the terminal block housing. The integrated screw locking guarantees safe use, meeting even highest requirements under applications subject to shock and vibration. Simply snap on the ground terminal blocks of the same shape. Contact is made with the DIN rail immediately. This mechanically and electrically efficient contacting meets all requirements of the IEC 60947-7-2 standard.

Work comfortably: with the bolt terminal blocks from Phoenix Contact you can safely connect conductors with cross sections of up to 240 mm2. The hinged cover with captive cap nut which can be swung up makes wiring ring cable lugs quick and easy. Bolt connection terminal blocks are best suited to applications which are subject to shocks and vibrations. The integrated spring retainer ensures a stable and maintenance-free connection.

Features:

  • Considerable conductor pull-out forces due to a high contact force and large contact surfaces
  • Safety for users thanks to integrated touch proofness
  • Simple potential distribution with time-saving plug-in bridge system
  • Quick ring cable lug wiring thanks to hinged cover which can be swung up
  • Comprehensive range of accessories: standardized for bridging, testing, and marking
  • All ring cable lugs which comply with the DIN 46234, DIN 46235 or DIN 46237 standards can be used
  • Simple multi-conductor connection – you can connect up to four cable lugs per bolt
  • High contact forces and large contact surfaces – conductor cross sections of up to 240 mm2 can be wired safely and with long-term stability

  • Product Added to Cart
    Phoenix Contact
    Feed-through terminal block w/bolt conn; AWG: 26 - 10; width 16.3 mm; gray; RTO 5 BU
    Allied Stock #: 70972874
    Mfr's Part #: 3049767
    $2.980 Each
    Quantity added: