Phoenix Contact 3049204

Image may be a representation.
See specs for product details.
High Current Connectors; Bolt conn; AWG:14 - 2; W:16mm; H:55mm; HV M6/1
Mfr. Part#: 3049204
Allied Stock#: 70972849
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.94 (Each)
25 $14.94
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Alternate Mfr Part Number : HV M6/1
Approvals : CSA, CSAus, EAC, EAC, cCSAus
Color : Gray
Family Name : RT Bolt Connection Family
Height : 55 mm
Length : 67 mm
Maximum Load Current : 125 A
Number of Connections : 1
Number of Levels : 1
Series : HV / UHV Series
Termination : DIN Rail
Type : High-Current
UPC Code : 4046356184038
Width : 16 mm
Wire Termination Type : Bolt

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: RT Bolt Connection Family | HV & UHV Series — High-Current Accessories:

The HV & UHV Series High-current connectors are available up to 240 mm2 and offer a combination of direct screw connection, e.g., for internal wiring, and the ring cable lug bolt connection for external control cabinet wiring. The product range of UHV high-current connectors combines the advantages of the bolt connection technology with those of screw connection technology. The versions up to 240 mm2 offer screw, bolt and hybrid connection, a combination of both. The integrated screw locking guarantees safe use, even in applications which are subject to shocks and vibrations. The space-saving HV versions complete the range of products.

UHV Features:

  • The UHV ... high-current connectors are available in several versions
  • Versions are available with a cable lug or direct connection and there is a mixed version of both connection types
  • The comprehensive range of accessories ensures safe and user-friendly wiring of conductors up to 240 mm2

    HV Features:
  • The bolt connection terminal blocks for cable lugs according to DIN 46234, DIN 46235, and DIN 46237 are available as part of the UHV ... high-current connector range
  • Secure connection of up to 4 conductors with cable lugs according to DIN 46234, 46235 and 46237 in very tight spaces
  • Spring washers are used to prevent hexagonal nuts from loosening
  • Extensive range of accessories for safe and comfortable wiring of conductors up to 120 mm2
  • – Two and three-pos. connection rails are available for potential distribution
  • The feed-through window provided in the partition plates can be easily removed for mounting the connection rails
  • Versions with connection bolts of between M5 and M12
  • Two different partition plates can be used for the family of single and twin bolt terminal blocks
  • Marking the partition plates allows their height and length to be adapted at the respective bolt terminal blocks

  • Product Added to Cart
    Phoenix Contact
    High Current Connectors; Bolt conn; AWG:14 - 2; W:16mm; H:55mm; HV M6/1
    Allied Stock #: 70972849
    Mfr's Part #: 3049204
    $14.940 Each
    Quantity added: