Phoenix Contact 3046715
Double-level term block w/screw conn,LED 230 V,AWG:26-12,W:5.2mm,UTTB 2 5-LA 230
Mfr. Part #: 3046715 / RS Stock #: 70972798
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$10.22
250
$9.40
500
$8.17
1000
$7.15
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
UTTB 2 5-LA 230
Approvals
CSA ; UL Recognized ; cUL Recognized ; EAC ; cULus Recognized
Color
Gray
Dimensions
0.00 in W X 2.75 in L
Family Name
UT Screw Connection Family
Insulating Material Group
I
Level
Double Level
Maximum Load Current
28 A
Mounting Type
DIN Rail Mount
Number of Connections
4
Number of Levels
2
Primary Type
DIN Rail Mount
Screw Type
M3
Stripping Length
9 mm in
Type
Feed-Through
UPC Code
4017918997243
Warranty
Limited Lifetime
Wire Size
12-26 AWG
Wire Termination Type
Screw
Overview
Component terminal block, Connection type: Screw connection, Cross section: 0.14 mm2 - 4 mm2, AWG: 26 - 12, Width: 5.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15