Phoenix Contact 3046566
Knife disconnect term block,Screw conn,AWG:26-12,20 A,400V,L:57.8mm,W:5.2mm
Mfr. Part #: 3046566 / RS Stock #: 70972792
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$5.16
250
$4.74
500
$4.12
1000
$3.61
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
UT 2 5-MT P/P BU
Approvals
CSA ; UL Recognized ; cUL Recognized ; EAC ; cULus Recognized
Color
Blue
Current Rating
20 A
Dimensions
0.00 in W X 2.28 in L
Family Name
UT Screw Connection Family
Maximum Load Current
20 A
Mounting Type
DIN Rail Mount
Number of Connections
2
Number of Levels
1
Primary Type
DIN Rail Mount
Type
Knife Disconnect
UPC Code
4046356285872
Warranty
Limited Lifetime
Wire Size
12-26 AWG
Wire Termination Type
Screw
Overview
Knife disconnect terminal block, With test socket screws for insertion of test plugs, Connection type: Screw connection, Cross section: 0.14 mm2 - 4 mm2, AWG: 26 - 12, Nominal current: 20 A, Nominal voltage: 400 V, Length: 57.8 mm, Width: 5.2 mm, Color: blue, Assembly: NS 35/7,5, NS 35/15
Features:
> Compact design and high current carrying capacity of 20 A
> Double bridge shaft enables individual potential distribution and supply
Features: