Location: 
All Products

Phoenix Contact 3046032

Phoenix Contact - 3046032 - Conn;  Term Blk;  Fuse;  1;  2;  26-10 AWG;  Black;  6.3 A (Nom);  500 V (Nom) View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; Fuse; 1; 2; 26-10 AWG; Black; 6.3 A (Nom); 500 V (Nom)
Mfr. Part#:
3046032

Allied Stock#: 70169589

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$6.55 (Each)
1$6.550
3$6.240
10$5.990
25$5.760
50$5.530
Availability

1792 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus, CSA
Alternate Mfr Part Number: UT 4-HESI (5X20)
Brand/Series: CLIPLINE UT Series
Color: Black
Contamination Class: 3
Current Rating: 6.3 A
Dimensions: 6.2mm x 56.8mm
Fuse Type: Glass
Insulation Material: PA
Number of Poles: 2 Pole
Pin Spacing: 6.2 mm
Primary Type: DIN Rail
Rated Surge Voltage: 4 kV
Stripping Length: 9 mm
Termination: Screws
Type: Fuse
Voltage Rating: 500 V
Wire Size: 26 to 10

Overview

The UT Series screw terminal block is the only one of its kind on the market and combines the advantages of screw connection technology with the benefits of spring-loaded contacts. The snap-on PE foot and standardized bridges save a considerable amount of time when creating terminal strips.

Universal in every application. This characterizes the UT screw connection terminal blocks from the CLIPLINE complete system. They meet the highest requirements, impress with their maintenance-free conductor connection, and offer maximum flexibility with their multi-conductor connection.

You can connect conductors with a nominal cross section either with or without ferrules. It is not necessary to tighten the terminal block screws, since they are prevented from loosening by the Reakdyn principle, a screw locking technique developed by Phoenix Contact. Very large conductor cross sections up to 240 mm2 can also be wired gas-tight and with long-term stability thanks to the high contact forces.

The screw connection is characterized by three main features:
– Metals made of high-strength copper alloys
– Simple multi-conductor connection
– Maintenance-free “Reakdyn principle"

Features:
  • The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
  • As well as saving space, the compact design enables user-friendly wiring in a small amount of space
  • Optimum screwdriver guidance through closed screw shafts
  • Tested for railway applications
  • The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section