Phoenix Contact 3042764

Image may be a representation.
See specs for product details.
Plug; Spring-cage conn; 1 pos; AWG:28 - 10; W:6.2mm; H:41.5mm; SP 4/ 1-L BU
Mfr. Part#: 3042764
Allied Stock#: 70972668
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.61 (Each)
50 $2.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : SP 4/ 1-L BU
Approvals : CSA, UL Recognized, VDE Gutachten mit Fertigungsüberwachung, cUL Recognized, IECEE CB Scheme, EAC
Color : Blue
Height : 24 mm
Length : 21 mm
Maximum Load Current : 32 A (with 6 mm² conductor cross section)
Number of Connections : 1
Number of Levels : 1
Number of Positions : 1
Pitch : 6.2 mm
Series : ST-COMBI Series
Termination : Spring-cage
Type : Plug
Width : 6.2 mm

Overview

Plug, Connection method: Spring-cage connection, Number of positions: 1, Cross section: 0.08 mm2 - 6 mm2, AWG: 28 - 10, Width: 6.2 mm, Height: 41.5 mm, Color: blue

Features:

  • The plug with spring-cage connection is assembled directly on site by snapping together single-position plug elements
  • The ST-COMBI plugs for self-assembly provide solutions that users can implement themselves
  • Tested for railway applications

  • Product Added to Cart
    Phoenix Contact
    Plug; Spring-cage conn; 1 pos; AWG:28 - 10; W:6.2mm; H:41.5mm; SP 4/ 1-L BU
    Allied Stock #: 70972668
    Mfr's Part #: 3042764
    $2.610 Each
    Quantity added: