Phoenix Contact 3041079

Image may be a representation.
See specs for product details.
Connectors; Spring-cage connection; 1 position; AWG 28 - 12; Green-Yellow
Mfr. Part#: 3041079
Allied Stock#: 70170514

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.640 (Each)
50 $1.640
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : SPV 2 5/ 1-M GNYE
Approvals : UL Recognized, cUL Recognized, EAC, VDE report with production monitoring, IECEE CB Scheme, cULus Recognized
Color : Green/Yellow
Connection Type : Quick Connection
Family Name : COMBI Plug Family
Mounting Type : In-Line
Number of Positions : 1
Number of Rows : 1
Primary Type : PCB
Series : ST-COMBI Series
Special Features : Interlocking (Side)
Termination : Socket
Type : Plug, Female Sockets
Wire Entry : 90°
Wire Size : 12-28 AWG
Wire Termination Type : Spring Cage

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: ST Spring-cage Family | ST-COMBI Series —Terminal Blocks with Plug-in Signal & Power Wiring:

ST-COMBI terminal blocks are available for creating plug-in signal and power wiring. The system is touch proof and offers plugs for self-assembly with extensive accessories.

The COMBI plug-in system enables the time-saving and modular configuration of your application. Its distinguishing feature is its standardized plug-in zone. This makes it possible to freely combine basic terminal blocks, which are available with screw, push-in, spring-cage, and fast connection technology. The nominal data of up to 41 A and 1000 V has made a plug-in system for signal and power wiring possible. The system meets the most stringent of vibration requirements. Both the terminal blocks and the connectors are touch proof. In addition, all connectors can be individually assembled, i.e., they can be adapted to match the required number of positions in each application. The COMBI plug-in system can be combined with the CES cable entry system (see Catalog 4) by routing the pre-assembled cables with a high degree of protection (IP54) into control cabinets and housing in a manner that saves space. This produces a quick and low-cost alternative to using heavy-duty connectors.

Features:

  • The ST-COMBI connectors for self-assembly provide solutions that users can implement themselves
  • Cable housings can be snapped onto the SP-H... connectors
  • The connector with spring-cage connection is assembled directly on site by snapping together single-position connector elements

  • Product Added to Cart
    Phoenix Contact
    Connectors; Spring-cage connection; 1 position; AWG 28 - 12; Green-Yellow
    Allied Stock #: 70170514
    Mfr's Part #: 3041079
    $1.640 Each
    Quantity added: