Phoenix Contact 3038299

Image may be a representation.
See specs for product details.
N disconnect term block; Spring-cage conn; AWG:14 - 2; W:16mm; NS 35/7 5; STN 35
Mfr. Part#: 3038299
Allied Stock#: 70972541
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.020 (Each)
10 $47.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Mfr Part Number : STN 35
Approvals : EAC
Color : Blue
Length : 92 mm
Maximum Load Current : 125 A (with 35 mm² conductor cross section)
Mounting Type : DIN Rail Mount
Number of Connections : 2
Number of Levels : 1
Primary Type : DIN Rail
Series : PTI Series
Special Features : N Disconnect
Termination : DIN
Type : N Disconnect
Width : 16 mm
Wire Termination Type : Spring Cage

Overview

N disconnect terminal block, Spring-cage connection, Cross section: 2.5 mm2 - 35 mm2, AWG: 14 - 2, Width: 16 mm, Color: blue, Mounting type: NS 35/15, NS 35/7,5

Product Added to Cart
Phoenix Contact
N disconnect term block; Spring-cage conn; AWG:14 - 2; W:16mm; NS 35/7 5; STN 35
Allied Stock #: 70972541
Mfr's Part #: 3038299
$47.020 Each
Quantity added: