Phoenix Contact 3038244
Terminal Block,Spring-cage,Width:10mm,blue
Mfr. Part #: 3038244 / RS Stock #: 70342836
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$7.83
125
$7.59
250
$7.43
1250
$7.12
2500
$6.73
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
STN 10
Approvals
EAC
Color
Blue
Family Name
ST Spring-Cage Family
Maximum Load Current
57 A (with 16 mm2 conductor cross section) kg
Mounting Type
DIN Rail Mount
Number of Connections
2
Number of Levels
1
Series
ST Series
Type
DIN Rail
UPC Code
4017918899745
Warranty
Limited Lifetime
Wire Termination Type
Spring Cage
Overview
Phoenix Contact CLIPLINE Complete Modular Terminal Block System: ST Spring-cage Family | ST Series —Spring-cage Connection Terminal Blocks:
When components are subjected to strong vibrations – in the rail industry, in wind power plants or in mechanical engineering – this requires maximum contact reliability. The spring-cage connection gives you a constant connection: the spring-cage always exerts the same force on the conductor, regardless of the influence of the user. The ST Spring-cage connection terminal blocks from the CLIPLINE Complete System have been developed for universal spring-loaded conductor contacting. The high contact force guarantees a vibration-proof, gas-tight connection with long-term stability. The compact front connection ensures easy operation. All kinds of copper conductors up to 35 mm2 can be clamped without any pretreatment. Spring-cage connection terminal blocks offer a large insertion space, which means that conductors with a nominal cross section can be wired both with and without ferrules.
Features:
No restriction on cross sections when using conductors with ferrules
Low logistics costs thanks to uniform accessories
Connect up to 50 modular terminal blocks in just one step – with 2- to 50-pos. jumpers
Comprehensive range of accessories: standardized for bridging, testing, and marking
You can open the terminal point with a standard screwdriver
Insert the conductor into the clamping space and remove the screwdriver
The conductor makes contact automatically
Good electrical conductivity
Low temperature rise
Surface protected by a lead-free, galvanic nickel or tin plating
Spring element made of high-strength chromium-nickel spring steel
When components are subjected to strong vibrations – in the rail industry, in wind power plants or in mechanical engineering – this requires maximum contact reliability. The spring-cage connection gives you a constant connection: the spring-cage always exerts the same force on the conductor, regardless of the influence of the user. The ST Spring-cage connection terminal blocks from the CLIPLINE Complete System have been developed for universal spring-loaded conductor contacting. The high contact force guarantees a vibration-proof, gas-tight connection with long-term stability. The compact front connection ensures easy operation. All kinds of copper conductors up to 35 mm2 can be clamped without any pretreatment. Spring-cage connection terminal blocks offer a large insertion space, which means that conductors with a nominal cross section can be wired both with and without ferrules.
Features: