Phoenix Contact 3038011
UK 2.5 N Yellow IEC Screw Clamp Terminal Block - 30-12 AWG UT Series
Mfr. Part #: 3038011 / RS Stock #: 70169352
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.36
10
$3.09
25
$2.89
50
$2.73
100
$2.58
500
$2.28
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
UK 2 5 N YE
Approvals
IECEx ; ATEX ; EAC ; EAC Ex ; GL ; CSA ; KEMA-KEUR ; cUL Recognized ; IECEE CB Scheme ; DNV GL ; cULus Recognized
Color
Yellow
Cross Section Area
0.2 to 2.5 mm2
Dimensions
0.00 in W
Family Name
UT Screw Connection Family
Level
Single Level
Mounting Type
DIN Rail Mount
Number of Levels
1
Pin Spacing
5.2 mm ; 0.205 in
Primary Type
DIN Rail Mount
Special Features
Universal
Type
Feed-Through
UPC Code
4017918487140
Warranty
Limited Lifetime
Wire Size
14-24 AWG
Wire Termination Type
Screw
Overview
The UT Series screw terminal block is the only one of its kind on the market and combines the advantages of screw connection technology with the benefits of spring-loaded contacts. The snap-on PE foot and standardized bridges save a considerable amount of time when creating terminal strips.
Universal in every application. This characterizes the UT screw connection terminal blocks from the CLIPLINE complete system. They meet the highest requirements, impress with their maintenance-free conductor connection, and offer maximum flexibility with their multi-conductor connection.
You can connect conductors with a nominal cross section either with or without ferrules. It is not necessary to tighten the terminal block screws, since they are prevented from loosening by the Reakdyn principle, a screw locking technique developed by Phoenix Contact. Very large conductor cross sections up to 240 mm2 can also be wired gas-tight and with long-term stability thanks to the high contact forces.
The screw connection is characterized by three main features:
- Metals made of high-strength copper alloys
- Simple multi-conductor connection
- Maintenance-free "Reakdyn principle"
Features:
The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
Tested for railway applications
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Universal in every application. This characterizes the UT screw connection terminal blocks from the CLIPLINE complete system. They meet the highest requirements, impress with their maintenance-free conductor connection, and offer maximum flexibility with their multi-conductor connection.
You can connect conductors with a nominal cross section either with or without ferrules. It is not necessary to tighten the terminal block screws, since they are prevented from loosening by the Reakdyn principle, a screw locking technique developed by Phoenix Contact. Very large conductor cross sections up to 240 mm2 can also be wired gas-tight and with long-term stability thanks to the high contact forces.
The screw connection is characterized by three main features:
- Metals made of high-strength copper alloys
- Simple multi-conductor connection
- Maintenance-free "Reakdyn principle"
Features: