Phoenix Contact 3035726
2 Way STMED 6-PE Earth Block,Spring Cage 24 to 8 AWG,100.8mm Length,Green/Yellow
Mfr. Part #: 3035726 / RS Stock #: 70342818
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$17.47
250
$16.07
500
$13.98
1000
$12.23
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
STMED 6-PE
Approvals
CSA ; EAC ; cULus Recognized
Color
Green ; Yellow
Dimensions
0.00 in W X 3.97 in L
Family Name
ST Spring-Cage Family
Number of Connections
2
Number of Levels
1
Primary Type
Power Distribution Block
Termination
DIN Rail
UPC Code
4046356281393
Voltage Rating
500 V
Warranty
Limited Lifetime
Wire Size
8-24 AWG
Overview
ME-Terminals (Test diskonnect Terminal Blocks)
A new generation of test diskonnect terminal blocks with Screw, Spring cage or Push-In connection which allow instant circuit diskonnection or in-circuit connection of test equipment, current transformers or other components.,All switching statuses can be clearly identified at first sight and support is achieved by a comprehensive and flexible accessory range.
A new generation of test diskonnect terminal blocks with Screw, Spring cage or Push-In connection which allow instant circuit diskonnection or in-circuit connection of test equipment, current transformers or other components.,All switching statuses can be clearly identified at first sight and support is achieved by a comprehensive and flexible accessory range.