Phoenix Contact 3035056
Double Level Trm Blk,STTBS 4 Series,500V,28A,Spring Cage Term,Grey,Double Level
Mfr. Part #: 3035056 / RS Stock #: 70330110
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.79
10
$5.33
25
$4.98
50
$4.72
100
$4.46
500
$3.94
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
STTBS 4
Approvals
UL Recognized ; cUL Recognized ; DNV GL ; CSA ; cULus Recognized ; LR ; BV ; RS ; ABS ; KR ; NK ; VDE Gutachten mit FertigungsÜberwachung ; EAC
Color
Gray
Current Rating
28 A
Dimensions
0.00 in W X 3.64 in L
Family Name
ST Spring-Cage Family
Insulating Material Group
I
Maximum Load Current
34 A
Mounting Type
DIN Rail Mount
Number of Connections
4
Number of Levels
2
Number of Positions
1
Primary Type
DIN Rail Mount
Stripping Length
8 mm ... 10 mm in
Type
Feed-Through
UPC Code
4046356053495
Warranty
Limited Lifetime
Wire Size
12-24 AWG
Overview
Phoenix Contact CLIPLINE Complete Modular Terminal Block System: ST Spring-cage Family | ST Series —Spring-cage Connection Terminal Blocks:
When components are subjected to strong vibrations – in the rail industry, in wind power plants or in mechanical engineering – this requires maximum contact reliability. The spring-cage connection gives you a constant connection: the spring-cage always exerts the same force on the conductor, regardless of the influence of the user. The ST Spring-cage connection terminal blocks from the CLIPLINE Complete System have been developed for universal spring-loaded conductor contacting. The high contact force guarantees a vibration-proof, gas-tight connection with long-term stability. The compact front connection ensures easy operation. All kinds of copper conductors up to 35 mm2 can be clamped without any pretreatment. Spring-cage connection terminal blocks offer a large insertion space, which means that conductors with a nominal cross section can be wired both with and without ferrules.
Features:
No restriction on cross sections when using conductors with ferrules
Low logistics costs thanks to uniform accessories
Connect up to 50 modular terminal blocks in just one step – with 2- to 50-pos. jumpers
Comprehensive range of accessories: standardized for bridging, testing, and marking
You can open the terminal point with a standard screwdriver
Insert the conductor into the clamping space and remove the screwdriver
The conductor makes contact automatically
Good electrical conductivity
Low temperature rise
Surface protected by a lead-free, galvanic nickel or tin plating
Spring element made of high-strength chromium-nickel spring steel
When components are subjected to strong vibrations – in the rail industry, in wind power plants or in mechanical engineering – this requires maximum contact reliability. The spring-cage connection gives you a constant connection: the spring-cage always exerts the same force on the conductor, regardless of the influence of the user. The ST Spring-cage connection terminal blocks from the CLIPLINE Complete System have been developed for universal spring-loaded conductor contacting. The high contact force guarantees a vibration-proof, gas-tight connection with long-term stability. The compact front connection ensures easy operation. All kinds of copper conductors up to 35 mm2 can be clamped without any pretreatment. Spring-cage connection terminal blocks offer a large insertion space, which means that conductors with a nominal cross section can be wired both with and without ferrules.
Features: