Phoenix Contact 3033074

Image may be a representation.
See specs for product details.
Feed-Through Terminal Block w/screw conn and double spring-cage; STU 4-TWIN-PE
Manufacturer #: 3033074
Allied Stock #: 70971804
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.16 (Each)
50 $7.16
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : STU 4-TWIN-PE
Approvals : CSA, UL Recognized, cUL Recognized, EAC, cULus Recognized
Color : Green ; Yellow
Family Name : ST Spring-cage Family
Insulating Material Group : I
Length : 74.4 mm
Number of Connections : 3
Number of Levels : 1
Series : STU Series
Stripping Length : 8 mm ... 10 mm
Termination : DIN Rail
Width : 6.2 mm
Wire Termination Type : Spring Cage

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: ST Spring-cage Family | STU Series —Hybrid Terminal Blocks:

Combine the connection technologies and benefit from the individual advantages for the control cabinet and field connection – with hybrid terminal blocks from Phoenix Contact.

Do you want to use different connection technologies for the inside and outside of your control cabinet? Our hybrid terminal blocks represent an interesting and practical solution to your requirements.
Simply select the appropriate combination:
— with spring-cage connection and screw connection
— with spring-cage connection and fast connection

Features:

  • Meet requirements for internal and external wiring at the same time thanks to different connection methods in a single terminal block
  • Free choice of connection technology thanks to two combination options
  • Space saving thanks to compact design
  • Uniform distances from cable ducts – feed-through and ground terminal blocks of the same shape

  • Product Added to Cart
    Phoenix Contact
    Feed-Through Terminal Block w/screw conn and double spring-cage; STU 4-TWIN-PE
    Allied Stock #: 70971804
    Mfr's Part #: 3033074
    $7.160 Each
    Quantity added: