Phoenix Contact 3032460

Image may be a representation.
See specs for product details.
Component connector; with diode1N400 - P-CO 1N4007/L-R - 3032460
Mfr. Part#: 3032460
Allied Stock#: 70329929
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.690 (Each)
1 $8.690
Availability

12 can ship immediately.

17 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : P-CO 1N4007/L-R
Approvals : EAC, EAC
Color : Gray
Height : 33.3 mm
Length : 24.2 mm
Maximum Load Current : 1 A
Number of Positions : 1
Width : 5.2 mm

Overview

P-CO Series
The Phoenix Contact P-CO range of component plugs can quickly and reliably accommodate components using spring loaded contacts. Designed to fit all …-TG diskonnect terminal blocks from the CLIPLINE complete range.

Product Added to Cart
Phoenix Contact
Component connector; with diode1N400 - P-CO 1N4007/L-R - 3032460
Allied Stock #: 70329929
Mfr's Part #: 3032460
$8.690 Each
Quantity added: