Phoenix Contact 3032389

Image may be a representation.
See specs for product details.
Plug-in bridge for Potential Distributor - FBS 1/3/5-8 - 3032389
Mfr. Part#: 3032389
Allied Stock#: 70251437

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.190 (Each)
10 $5.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Mfr Part Number : FBS 1/3/5-8
Approvals : EAC
Color : Red
Height : 29.6 mm
Material : Copper
Maximum Load Current : 41 A (The current values for the jumpers can deviate when used in different modular terminal blocks. The precise values can be found in the accessories data for the respective modular terminal blocks.)
Number of Circuits : 2
Number of Positions : 5
Pitch : 8.2 mm
Width : 39.3 mm

Overview

ME-Terminals (Test diskonnect Terminal Blocks)
A new generation of test diskonnect terminal blocks with Screw, Spring cage or Push-In connection which allow instant circuit diskonnection or in-circuit connection of test equipment, current transformers or other components.,All switching statuses can be clearly identified at first sight and support is achieved by a comprehensive and flexible accessory range.

Product Added to Cart
Phoenix Contact
Plug-in bridge for Potential Distributor - FBS 1/3/5-8 - 3032389
Allied Stock #: 70251437
Mfr's Part #: 3032389
$5.190 Each
Quantity added: