Phoenix Contact 3031542

Image may be a representation.
See specs for product details.
Terminal Block; Spring-cage; Width:6.2mm; grey
Mfr. Part#: 3031542
Allied Stock#: 70342781

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.740 (Each)
50 $9.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Alternate Mfr Part Number : STTB 4-PV
Approvals : IECEx, ATEX, EAC Ex, CSA, UL Recognized, VDE Gutachten mit Fertigungsüberwachung, cUL Recognized, LR, BV, KR, NK, EAC, RS, IECEE CB Scheme, EAC, DNV GL, DNV GL
Color : Gray
Family Name : ST Spring-Cage Family
Length : 83.5 mm
Maximum Load Current : 32 A (with 6 mm2 conductor cross section)
Number of Connections : 4
Number of Levels : 2
Series : STTB Series
Termination : DIN Rail
Type : Ground
Width : 6.2 mm
Wire Termination Type : Spring-Cage

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: ST Spring-cage Family | STTB Series —Double-level Spring-cage Connection Terminal Blocks:

When components are subjected to strong vibrations – in the rail industry, in wind power plants or in mechanical engineering – this requires maximum contact reliability. The spring-cage connection gives you a constant connection: the spring-cage always exerts the same force on the conductor, regardless of the influence of the user. The STTB Spring-cage connection terminal blocks from the CLIPLINE Complete System have been developed for universal spring-loaded conductor contacting. The high contact force guarantees a vibration-proof, gas-tight connection with long-term stability. The compact front connection ensures easy operation. All kinds of copper conductors up to 35 mm2 can be clamped without any pretreatment. Spring-cage connection terminal blocks offer a large insertion space, which means that conductors with a nominal cross section can be wired both with and without ferrules.

Features:

  • No restriction on cross sections when using conductors with ferrules
  • Low logistics costs thanks to uniform accessories
  • Connect up to 50 modular terminal blocks in just one step – with 2- to 50-pos. jumpers
  • Comprehensive range of accessories: standardized for bridging, testing, and marking
  • You can open the terminal point with a standard screwdriver
  • Insert the conductor into the clamping space and remove the screwdriver
  • The conductor makes contact automatically
  • Good electrical conductivity
  • Low temperature rise
  • Surface protected by a lead-free, galvanic nickel or tin plating
  • Spring element made of high-strength chromium-nickel spring steel

  • Product Added to Cart
    Phoenix Contact
    Terminal Block; Spring-cage; Width:6.2mm; grey
    Allied Stock #: 70342781
    Mfr's Part #: 3031542
    $9.740 Each
    Quantity added: