Phoenix Contact 3031377
Terminal Block Feed-Through 1 2 20 to 10 AWG 800 V 40 A 8 KV PA 10 mm ST Series
Mfr. Part #: 3031377 / RS Stock #: 70169244
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.46
10
$3.18
25
$2.97
50
$2.82
100
$2.66
500
$2.35
Additional Inventory
On order:
2050
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cULus ; VDE
Alternate Mfr Part Number
ST 4 BU
Approvals
IECEx ; ATEX ; IECEE CB Scheme ; EAC ; KR ; RS ; DNV GL ; EAC Ex ; CSA ; UL Recognized ; VDE Gutachten mit FertigungsÜberwachung ; cUL Recognized ; LR ; BV ; NK
Color
Blue
Current Rating
40 A
Family Name
ST Spring-Cage Family
Insulation Material
Polyamide
Level
Single Level
Mounting Type
DIN Rail Mount
Number of Levels
1
Number of Positions
2
Operating Force
PA oz
Pin Spacing
5.2 mm ; 0.205 in
Primary Type
DIN Rail Mount
Stripping Length
10 mm
Surge Voltage
8 kV
Type
Feed-Through
UPC Code
4017918186845
Voltage Rating
800 V
Warranty
Limited Lifetime
Wire Size
10-20 AWG
Wire Termination Type
Spring Cage
Overview
The ST Spring-cage connection. Proven vibration resistance
Connect conductors that are vibration resistant, gas-tight, and have long-term stability - with the spring-loaded conductor contacting.
Features:
No restriction on cross sections when using conductors with ferrules
Low logistics costs thanks to uniform accessories
Comprehensive range of accessories: standardized for bridging, testing, and marking
Connect conductors that are vibration resistant, gas-tight, and have long-term stability - with the spring-loaded conductor contacting.
Features: