Phoenix Contact 3030307

Image may be a representation.
See specs for product details.
Bridge; Plug-In Bridge; 4; Red; Cross connections in the terminal center
Mfr. Part#: 3030307
Allied Stock#: 70169266

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.620 (Each)
1 $2.620
10 $2.490
25 $2.400
50 $2.300
100 $2.210
Availability

236 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : FBS 4-8
Approvals : EAC
Color : Red
Family Name : PT Push-in Family
For Use With : ST Series
Insulation Type : Insulated
Material, Insulation : PA
Number of Circuits : 4
Pin Spacing : 8 mm
Primary Type : Bridge
Series : FBS Series
Type : Plug-in

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: PT Push-in Family| FBS Series —Terminal Block Jumpers:

The last digit in the bridge designation indicates the dimension of the terminal block width; an FBS ...-4 bridge can be used with CLIPLINE complete terminal blocks with a width of 4.2 mm, and an FBS ...-6 bridge can be used with terminal blocks with a width of 6.2 mm. Vertical potential bridge.

Features:

  • To allow individual potential distribution, the terminal blocks of the CLIPLINE complete system have two bridge shafts
  • The 2- to 50-pos. bridges can bridge up to 50 terminal blocks in one step in these bridge shafts
  • Potential bridge to connect the upper and the lower levels of a double-level terminal block
  • The bridge can be connected later through the bridge shaft of the upper level to the lower level
  • The FBS–PV UT vertical bridge can be used with the UTTB 2,5, UTTB 4, PT 2,5-PE/3L, and PT 4-PE/3L
  • The vertical bridge FBS-PV can be used with the STTBS 2,5, STTBS 4, PTTB 2,5, PTTB 4, PTTBS 2,5, QTTCB 1,5 and STTB 2,5/4P
  • The vertical bridge FBS 1,5/S-PV can be used with the PTTB 1,5/S, PT 1,5/S-3L and PT 1,5/S-PE/L/L
  • The FBS–PV PT 2,5–4L vertical bridge can be used with the PT 2,5–4L... terminal blocks

    Vertical Potential Bridge Features:
  • Potential bridge to connect the upper and the lower levels of a double-level terminal block
  • The bridge can be connected later through the bridge shaft of the upper level to the lower level
  • The FBS–PV UT vertical bridge can be used with the UTTB 2,5, UTTB 4, PT 2,5-PE/3L, and PT 4-PE/3L
  • The vertical bridge FBS-PV can be used with the STTBS 2,5, STTBS 4, PTTB 2,5, PTTB 4, PTTBS 2,5, QTTCB 1,5 and STTB 2,5/4P
  • The vertical bridge FBS 1,5/S-PV can be used with the PTTB 1,5/S, PT 1,5/S-3L and PT 1,5/S-PE/L/L
  • The FBS–PV PT 2,5–4L vertical bridge can be used with the PT 2,5–4L... terminal blocks

  • Product Added to Cart
    Phoenix Contact
    Bridge; Plug-In Bridge; 4; Red; Cross connections in the terminal center
    Allied Stock #: 70169266
    Mfr's Part #: 3030307
    $2.620 Each
    Quantity added: