Phoenix Contact 3005950

Image may be a representation.
See specs for product details.
Plug-in Bridge; 2; Red - FBS 2-12 - 3005950
Manufacturer #: 3005950
Allied Stock #: 70169293

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.86 (Each)
1 $2.86
10 $2.73
25 $2.62
50 $2.52
100 $2.42
Availability

23658 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : FBS 2-12
Approvals : EAC
Color : Red
For Use With : ST Series
Insulation Type : Insulated
Material, Insulation : PA
Number of Circuits : 2
Pin Spacing : 12 mm
Primary Type : Bridge
Type : Plug-in

Overview

Bridge, 2 Positions

The Clipline complete system offers a uniform range of accessories for all connection methods. All of the Clipline complete system modular terminal blocks can be freely combined with each other. This gives the user a high degree of flexibility and simplifies project planning and configuration of the control cabinet.

This system is designed to allow the user to use the same plug-in bridge for all connection systems. Every terminal block is made with two bridge shafts which allow chain bridging. Plug-in bridges allow the task of bridging to be completed in a very short time.

The standardized bridge system permits efficient connection of up to 50 terminal blocks with a bridge to suit application requirements. Bridging between non-adjacent terminals is possible by removing individual teeth.

The ability to use the same plug-in bridge for every style of terminal block results in well organized warehousing and procurement, at the same time saving space and cost.



Features:



  • The same plug-in bridge can be used for all style of terminal blocks resulting in lower inventory levels and lower costs


  • The quick plug-in bridge design results in shorter application times






  • Product Added to Cart
    Phoenix Contact
    Plug-in Bridge; 2; Red - FBS 2-12 - 3005950
    Allied Stock #: 70169293
    Mfr's Part #: 3005950
    $2.860 Each
    Quantity added: