Phoenix Contact 2989624

Image may be a representation.
See specs for product details.
Ethernet Switch; Lean-Managed; 4 RJ45 Ports; 10/100 Mbps; 1 FX-SC Multimode Port
Mfr. Part#: 2989624
Allied Stock#: 70253533

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$778.990 (Each)
1 $778.990
3 $757.160 (Save 3%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Industrial Ethernet Switch
Alternate Mfr Part Number : FL SWITCH LM 4TX/1FX
Approvals : UL Listed, cUL Listed, GL, BV, DNV, GL-SW, LR, EAC, PRS, cULus Listed, GL
Current, Consumption : 400 mA
Mounting Type : DIN Rail
Number of Ports : 4
Primary Type : Switch
Series : FL Series
Shop By : Factory Choice
Supply Voltage : 24 VDC
Type : Ethernet

Overview

Phoenix Contact FL Series – Industrial Ethernet Gigabit Modular Switches:

Our most powerful switch is the Modular Managed Switch. As a Gigabit switch with optional Layer 3 function, it is particularly suitable for use as an automation backbone and for connection to the higher-level company network. A large range of combinable media modules as well as use in PROFINET RT and EtherNet/IP™ offer maximum flexibility.

The FL Series Switches offer you switch functions and NAT routing in just one DIN rail device. The network devices communicate via seven LAN ports within the machine. The eighth port is used as the WAN port for the connection to the higher-level company network. With industrial routers and Layer 3 switches from Phoenix Contact, you can integrate machines, production systems or entire subnetworks into your higher-level company network. The switch with NAT routing function combines the properties of a Managed Switch with those of a 1:1 NAT router – in a single DIN rail device. The Managed Switches with a modular design form the backbone of your automation application.

Features:

  • Optimum network structure, thanks to segmentation via Layer 3 switches
  • Easy connection of machines to the production network irrespective of the address area
  • Integration of systems with the same IP address areas into higher-level networks, thanks to switch with NAT function
  • Connection of several subnetworks via various different types of media, thanks to Layer 3 function and wide range of media
  • Easy device installation, thanks to reduced cabling effort
  • Non-proprietary use supported, thanks to standardization according to IEEE 802.3
  • Fast retrofitting of existing systems, thanks to easy handling

    Injector:
    As a compact stand-alone solution, the FL PSE 2TX PoE module converts two standard Ethernet ports to Power over Ethernet ports. In doing so, the module generates the 48 V DC required for PoE.

    Switches:
    The PoE switches enable easy networking of your PoE network. Robust versions are available with IP20 or IP67 protection.

    Splitter:
    The PD 1001 PoE splitter splits data and power locally and therefore enables even non-PoE-capable devices to be installed in remote stations in an easy and inexpensive way.

  • Product Added to Cart
    Phoenix Contact
    Ethernet Switch; Lean-Managed; 4 RJ45 Ports; 10/100 Mbps; 1 FX-SC Multimode Port
    Allied Stock #: 70253533
    Mfr's Part #: 2989624
    $778.990 Each
    Quantity added: