Phoenix Contact 2982511

Image may be a representation.
See specs for product details.
6.2MM PLC OPTOCOUP DIN RAIL 24V
Mfr. Part#: 2982511
Allied Stock#: 70330340
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$91.350 (Each)
10 $91.350
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Alternate Mfr Part Number : PLC-OSP- 24DC/110DC/ 3RW
Approvals : UL Listed, cUL Listed, GL, UL Recognized, cUL Recognized, EAC, PRS, cULus Recognized, cULus Listed
Current Rating : 3 A
Depth : 86 mm
Function : PLC
Height : 80 mm
IP Rating : IP20
Mounting Type : DIN Rail
Series : PLC-OSP Series
Standards : EN 50178
Width : 6.2 mm

Overview

Interface Relay - PLC-OSP
PLC-OSP series interface modules, consisting of PLC-BSP... basic terminal block with spring-cage connection and plug-in miniature solid state relay. PLC solid-state relays for railway applications also available.

Product Added to Cart
Phoenix Contact
6.2MM PLC OPTOCOUP DIN RAIL 24V
Allied Stock #: 70330340
Mfr's Part #: 2982511
$91.350 Each
Quantity added: