Phoenix Contact 2981952

Image may be a representation.
See specs for product details.
Safety Relay; 5 N/O Contacts; 1 N/C Contact; PSR-SCP- 24UC/URM/5X1/1X2
Mfr. Part#: 2981952
Allied Stock#: 70378625
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$124.98 (Each)
1 $124.98
3 $120.89
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : PSR-SCP- 24UC/URM/5X1/1X2
Approvals : UL Listed, cUL Listed, EAC, EAC, cULus Listed
Contact Type : 1 signaling current path
Depth : 114.5 mm
Height : 99 mm
IP Rating : IP20
Material, Contact : AgSnO2, + 0.2 µm Au
Material, Housing : Polyamide PA non-reinforced
Mounting Type : DIN rail mounting
Relay Type : Electromechanical relay with forcibly guided contacts in accordance with EN 50205
Standards : DIN EN 50178
Width : 22.5 mm
Product Added to Cart
Phoenix Contact
Safety Relay; 5 N/O Contacts; 1 N/C Contact; PSR-SCP- 24UC/URM/5X1/1X2
Allied Stock #: 70378625
Mfr's Part #: 2981952
$124.980 Each
Quantity added: