Phoenix Contact 2964542

Image may be a representation.
See specs for product details.
Input optocoupler; with DC voltage output push-pull
Manufacturer #: 2964542
Allied Stock #: 70227832

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$121.06 (Each)
1 $121.06
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : DEK-OE- 5DC/ 5DC/100KHZ-G
Approvals : EAC, EAC
Depth : 56 mm
Height : 80 mm
Screw Type : M3
Series : DEK-OE Series
Stripping Length : 8 mm
Torque : 0.5 Nm
Width : 6.2 mm

Overview

dc/dc, dc/ac & ac/dc Opto-Couplers
These DIN rail mount opto-couplers provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.

Product Added to Cart
Phoenix Contact
Input optocoupler; with DC voltage output push-pull
Allied Stock #: 70227832
Mfr's Part #: 2964542
$121.060 Each
Quantity added: