Phoenix Contact 2920641

Image may be a representation.
See specs for product details.
Surge Voltage Protection Modular Terminal Block; 24VDC; 1 4-20Ma Analog Signal
Mfr. Part#: 2920641
Allied Stock#: 70208204

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$94.470 (Each)
1 $94.470
3 $89.750
Availability

44 can ship immediately.

178 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : TT-2-PE-M-24DC
Approvals : EAC, EAC, UL Listed
Color : Black
Current Rating : 300 mA
Current, Surge : 10 kA
Dimensions : 92mm L x 6.2mm W x 66.45mm H
For Use With : Data/Comm
IP Rating : IP20
Level : Double Level
Mounting Type : DIN Rail Mount
Number of Poles : 2 Pole
Response Time : 1 ns
Series : TRABTECH TT Series
Standards : IEC 61643-21
Supply Voltage : 24 VDC
Temperature, Operating : –40 to +80 °C
Termination : Screw
Type : Modular
UPC Code : 4046356160193
Voltage Rating : 30/21 VAC/VDC
Voltage, Operating : 30VDC ; 21VAC
Weight : 0.033042 kg
Wire Size : 24-14 AWG

Overview

Phoenix Contact is an industry leader with a comprehensive surge and lightning protection product line. Combined with over 25 years of experience and a selection of over 2,000 different surge protection products, we can help identify solutions to your application. From power line to data line, TRABTECH products protect the most sensitive and mission critical applications. Instrumentation and control surge protection offer products for signal lines used in a variety of industries such as water/waste water, oil and gas, paper and pulp, energy production, rail transportation, wind power, and many others. This unites are installed on instrumentation and control line before it enters the sensitive equipment such as PLCs and PCs. Transients use measurement and control signals as pathways to sensitive electronic equipment. Choosing surge protective devices here depends on the type of signal processing (such as two-, three- or four-conductor technology), the maximum signal voltage, and the transmission frequency.

Product Added to Cart
Phoenix Contact
Surge Voltage Protection Modular Terminal Block; 24VDC; 1 4-20Ma Analog Signal
Allied Stock #: 70208204
Mfr's Part #: 2920641
$94.470 Each
Quantity added: