Phoenix Contact 2912277
PLC-INTERFACE w/ Switch, Output Relay, 24V, 250V, 10A, DIN NS 35/7,5, PLC-RSP
Mfr. Part #: 2912277 / RS Stock #: 70169732
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PLC-RSP- 24DC/21HC
Approvals
UL Listed, cUL Listed, GL, UL Recognized, cUL Recognized, EAC, RC FRT, EAC, PRS, cULus Listed, cULus Recognized
Contact Form
SPDT
Control Voltage
24 VDC
Current Rating
10 A
For Use With
Phoenix Contact PLC series
Function
PLC
Mounting Type
DIN Rail
Relay Type
Electromechanical
Series
PLC-INTERFACE Series
Special Features
LED Indicator ; PLC Terminal Block
Termination
Spring Cage
UPC Code
4046356050685
Voltage Rating
250 VAC, 250 VDC V
Overview
Phoenix Contact PLC-INTERFACE Series | Switch Modules - Narrow and Powerful Compact Relay System:
The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.
PLC-INTERFACE with Switch Features:
Slim design
Efficient connection to system cabling using V8 adapter
RT III sealed relay
Safe isolation according to DIN EN 50178 between coil and contact
Functional plug-in bridges
Integrated input circuit and interference suppression circuit
Series Features:
Your choice of easy connection technology: screw, spring-cage or Push-in connection technology
Time-saving potential distribution, thanks to plug-in bridges
Just 6.2 mm wide with plug-in relays and solid-state relays
PLC relay system plus system cabling for fast, plug-in connection between the controller and relay
Highly compact relay modules are a part of the COMPLETE line system
The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.
PLC-INTERFACE with Switch Features:
Series Features: