Phoenix Contact 2903912

Image may be a representation.
See specs for product details.
Hybrid motor starter for reversing 3AC motors up to 550VAC; 24VDC; 9A output
Manufacturer #: 2903912
Allied Stock #: 70924982
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$188.92 (Each)
1 $188.92
3 $182.75
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : ELR H5-I-PT- 24DC/500AC-9
Approvals : cUL Listed, CCC-s, cULus Listed
Contact Type : 1 PDT
Depth : 114.5 mm
Height : 99 mm
Indication : Red LED
IP Rating : IP20
Mounting Type : DIN rail mounting
Operating Voltage Range : 42 V AC ... 550 V AC
Response Time : 2 s
Standards : ISO 13849
Width : 22.5 mm
Product Added to Cart
Phoenix Contact
Hybrid motor starter for reversing 3AC motors up to 550VAC; 24VDC; 9A output
Allied Stock #: 70924982
Mfr's Part #: 2903912
$188.920 Each
Quantity added: