Phoenix Contact 2903440

Image may be a representation.
See specs for product details.
Router; TC Mguard; Security Device; WAN; TC MGUARD RS4000 3G VPN
Manufacturer #: 2903440
Allied Stock #: 70897769
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1890.00 (Each)
1 $1890.00
3 $1795.50
Availability

0 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Router Switch
Alternate Mfr Part Number : TC MGUARD RS4000 3G VPN
Approvals : UL Listed, cUL Listed, cULus Listed, UL Listed, cUL Listed, cULus Listed
Current, Supply : 0.25 A
Mounting Type : DIN Rail
Number of Ports : 4
Primary Type : Ethernet Switch
Protocol Type : 10/100 Mbit/s
Series : FL MGUARD RS Series
Special Features : Extended Temperature Range, SD Card Slot
Supply Voltage : 10 to 30 VDC
Type : Router Switch

Overview

Features:

  • Security Appliance in Metal Housing
  • Extended Temperature Range
  • SD Card Slot
  • Up to 2 VPN Tunnels
  • 2-Click Firewall for Maximum Ease of Configuration
  • Router with NAT/1:1 NAT

  • Product Added to Cart
    Phoenix Contact
    Router; TC Mguard; Security Device; WAN; TC MGUARD RS4000 3G VPN
    Allied Stock #: 70897769
    Mfr's Part #: 2903440
    $1,890.000 Each
    Quantity added: