Phoenix Contact 2901373

Image may be a representation.
See specs for product details.
OPTION CARD COMM EEM-MA600 9VDC
Mfr. Part#: 2901373
Allied Stock#: 70330614
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$424.490 (Each)
1 $424.490
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : EEM-ETH-MA600
Approvals : UL Listed, cUL Listed, EAC, EAC, cULus Listed
Color : Black
Depth : 48 mm
Height : 65 mm
Interface : Ethernet (RJ45)
Supply Voltage : 9 V (via EEM-MA600)
UPC Code : 4046356585002
Width : 45 mm

Overview

Phoenix Contact Energy Meter EEM-MA600
EMpro energy meters are efficient, network-capable and can be used to acquire and monitor the characteristic electrical data of your machines and systems.These energy meters are the ideal solution for your energy management: they can be freely extended with communication modules and special function modules, enabling your energy meters to keep pace with your growing requirements The EEM-MA600 series energy meter measures electrical parameters in low voltage installlations up to 700 V, acquisition of individual harmonic oscillations.

Product Added to Cart
Phoenix Contact
OPTION CARD COMM EEM-MA600 9VDC
Allied Stock #: 70330614
Mfr's Part #: 2901373
$424.490 Each
Quantity added: