Phoenix Contact 2900334
PLC-INTERFACE w/ Switch, Output Relay, 60 V, 250 V, 6A, DIN NS 35/7,5, PLC-RPT
Mfr. Part #: 2900334 / RS Stock #: 70208417
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$46.68
100
$44.35
250
$42.01
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PLC-RPT- 60DC/21-21
Approvals
UL Listed ; cUL Listed ; UL Recognized ; cUL Recognized ; EAC ; RC FRT ; DNV GL ; cULus Recognized ; cULus Listed
Coil Voltage
60 VDC
Color
Gray ; Green
Contact Current Rating
6 A
Contact Form
SPDT
Contact Voltage Rating
250 VAC ; 250 VDC
Control Voltage
60 V
Current Rating
6 A
Function
Monostable
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
Interface
Special Features
Includes Socket ; LED Indicator ; PLC Terminal Block
Termination
Plug-In
UPC Code
4046356509923
Voltage Rating
250 V
Overview
Phoenix Contact PLC-INTERFACE Series - PLC-RPT Switch Modules:
The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.
Features:
Slim design
Efficient connection to system cabling using V8 adapter
RT III sealed relay
Safe isolation according to DIN EN 50178 between coil and contact
Functional plug-in bridges
Integrated input circuit and interference suppression circuit
Series Features:
Your choice of easy connection technology: screw, spring-cage or Push-in connection technology
Time-saving potential distribution, thanks to plug-in bridges
Just 6.2 mm wide with plug-in relays and solid-state relays
PLC relay system plus system cabling for fast, plug-in connection between the controller and relay
Highly compact relay modules are a part of the COMPLETE line system
The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.
Features:
Series Features: