Phoenix Contact 2891589
Patch cable, CAT6, pre-assembled, 2.0 m; FL CAT6 PATCH 2,0
Mfr. Part #: 2891589 / RS Stock #: 70316388
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.50
5
$41.76
10
$40.89
25
$40.02
50
$39.15
100
$38.28
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0 mm
Accessory Type
Network Cables@fs:Ethernet Cables (Cat 5@fs:Cat 6)
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
FL CAT6 PATCH 2 0
Angle
Straight Degree(s)
Application
Industrial
Approvals
EAC
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
2 m
Cable Type
Cat 6
Coding
A Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Dimensions
0.08 in D
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Family Name
IP20 Field Connectivity & Cabling Solutions
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Primary Type
Cable
Type
Network (Cat 5/6) Cables
UPC Code
4046356167550
Overview
FL Cat6 Patch Cable
Factory Line etherntet patch cable for Cat6.
Factory Line etherntet patch cable for Cat6.