Phoenix Contact 2884208
Wireless MUX Wireless Set 1 with OMNI Omnidirectional Antenna FL Series
Mfr. Part #: 2884208 / RS Stock #: 70208060
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,622.12
5
$1,573.45
Additional Inventory
Can ship in 10 days:
20
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0 mm
Accessory Type
Wireless MUX Set
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
ILB BT ADIO MUX-OMNI
Angle
Straight Degree(s)
Approvals
EAC ; KC ; FCC ; Industry Canada
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
B Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connection Type
Screw
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Form
SPDT
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Dimensions
0.08 in D
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.402 GHz to 2.48 GHz GHz
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Ports
1
Number of Positions
1
Operating Temperature
-25 to 60 °C
Overall Length
6.142 in
Primary Type
PC Data Acquisition Accessories
Special Features
Transmits Reliable Signals in Adverse Conditions
Supply Current
100 mA
Supply Voltage
24 VDC
Type
Wireless Set
Type Port
MCx
UPC Code
4046356049597
Warranty
Limited Lifetime
Overview
The new Wireless Bluetooth I/O solution (ILB BT ADIO MUX) allows wireless transmission of digital and analog signals between two terminals. Depending on field conditions, distances of up to 400 meters can be achieved. As a result, process and control signals can be transmitted in adverse conditions when laying cables may be costly or impossible.
Features:
Bi-Directional Transmission of 16 Digital and 2 Analog Signals
Less Than 10 ms Transmission Time
Diagnostic and Status Indications for Signal Strength, Short Circuit and Wireless Fail Safe Mode
Transmits Reliable Signals in Adverse Conditions
Features: