Phoenix Contact 2867348

Image may be a representation.
See specs for product details.
WIRELESS MODULE RAD-ISM 900 TX
Manufacturer #: 2867348
Allied Stock #: 70251688

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71291448
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : RAD-ISM-900-TX-DC
Approvals : UL Listed, cUL Listed, cULus Listed
Depth : 57 mm
Family Name : Radioline Family
Features : Uni-directional
Frequency Range : 902 MHz ... 928 MHz
Height : 280 mm
IP Rating : IP65
Series : Radioline Series
Supply Voltage : 24 V DC
Width : 57 mm

Overview

Phoenix Contact Radioline Family of Series — Wireless I/O System Communication | Quick, Easy, and Reliable:

Radioline is the wireless system for extended systems. Special features include extremely easy assignment of inputs and outputs by simply turning the thumbwheel – without any programming. Thanks to Trusted Wireless 2.0 technology, Radioline is the ideal choice for reliable use in industrial environments. The Wireless-MUX can be installed very quickly: simply connect, switch on, and you have a working wireless path. The system transmits 16 digital and 2 analog signals bidirectionally. This means that it can therefore replace a 40-wire signal cable.

Trusted Wireless I/O is an impressive solution for secure I/O communication even in environments subject to high levels of interference. Specifically developed for harsh conditions, this technology offers numerous properties to ensure your network communication. ***The 900 MHz wireless modules are approved exclusively for the US market.

System Feature Highlights:

  • Easy startup of wireless systems – by simply turning the thumbwheel, without any programming
  • High degree of reliability, thanks to new Trusted Wireless 2.0 technology, AES encryption, frequency hopping method, and coexistence management
  • Supported frequency bands: 868 GHz, 900 MHz, and 2.4 MHz
  • Range of up to 32 kilometers, thanks to adjustable data rate
  • Flexible network configuration: Radioline supports both point-to-point connections and complex mesh networks with up to 250 nodes
  • Save on devices: transmit I/O signals or serial data using a single device, thanks to the integrated RS-232/RS-485 interface
  • Can be extended with up to 32 I/O modules – thanks to DIN rail connector and hot swap-capable design
  • Range of up to 200 m with omnidirectional antennas, up to 400 m with directional antennas with a clear line of sight
  • Flexible communication, thanks to additional functions for the integration of non-HART data
  • Current Bluetooth 4.0 technology
  • Good diagnostic options, thanks to integrated status LEDs

    I/O - data mode:
  • Radioline enables easy I/O signal distribution throughout the network and the creation of various network structures (as delivered). I/O mapping simplifies signal distribution significantly in large systems.
  • Assign inputs and outputs quickly by simply turning the thumbwheel. In this way you can distribute and multiply I/O signals freely in your network using I/O extension modules – without the need for any programming.

    Serial - data mode:
  • Radioline can be used to network multiple controllers or serial I/O devices quickly and easily using wireless technology. In this way, serial RS-232/RS-485 cables can be replaced.

    One Device – A Wide Range of Applications:

  • Wireless Multiplexer: Distribute I/O signals in an RS-485 network with up to 99 Radioline stations over existing 2-wire cables. I/O mapping simplifies signal distribution significantly in large systems. Assign inputs and outputs quickly by simply turning the thumbwheel. In this way you can distribute and multiply I/O signals freely in your network using I/O extension modules – without the need for any programming.

  • Intermedia Communication: A Radioline wireless system on an existing master can be expanded to include new RS-485 stations. The wireless and RS-485 modules form a combined system with up to 99 Radioline stations. I/O mapping significantly simplifies intermedia signal distribution in large systems. Assign inputs and outputs quickly by simply turning the thumbwheel. In this way you can distribute and multiply I/O signals freely in your network using I/O extension modules, without the need for any programming.

  • Intermedia Communication: Operates on any Modbus/RTU master. Modularly expandable with up to 32 I/O modules per RS-485 station.

  • Alternative Transmission Media: To increase the range, you can of course replace the RS-485 line with alternative transmission media. A wide range of converters is available for fiber-optic cables, SHDSL, wireless, and Ethernet technology.

  • Product Added to Cart
    Phoenix Contact
    WIRELESS MODULE RAD-ISM 900 TX
    Allied Stock #: 70251688
    Mfr's Part #: 2867348
    $822.990 Each
    Quantity added: