Location: 
All Products

Phoenix Contact 2867102

Phoenix Contact - 2867102 - Wireless I/O Interface Transmitter/ Receiver Set (902 to 928 MHz)Uni-directional View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Wireless I/O Interface Transmitter/ Receiver Set (902 to 928 MHz)Uni-directional
Mfr. Part#:
2867102

Allied Stock#: 70207746
 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1,619.11 (Each)
1$1,619.110
3$1,542.010
5$1,480.330
Availability

27 can ship immediately.

6 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: RAD-ISM-900-SET-UD-ANT
Brand/Series: RAD Series
Connection Type: Screw Connection
Current Rating: 4 to 20 mA
Current, Consumption: 350 mA (Max.)
Current, Input: 4 to 20 mA
Dimensions: 99mm L x 17.5mm W x 114.5mm H
Direction: Uni-directional
For Use With: I/O Module
Frequency Range: 902 to 928 MHz
Height: 4.508" (114.5mm)
Input: 5 to 30 VAC/VDC
Length: 3.897" (99mm)
Material: Gold Plate (Contact)
Material, Housing: Polyamide
Mounting Type: DIN Rail
Number of Channels: 63/Group
Output: 4 to 20 mA
Output Type: Analog/Digital
Primary Type: Wireless
Protection Rating: IP20
Standards: IEEE 472-1974, ANSI C37.90
Temperature, Operating: –20 to +65 °C
Transmission Capacity: 1 W
Width: 0.689" (17.5mm)

Overview

The RAD-ICM-900 is an integrated radio and I/O module designed to eliminate cable and conduit for one 4...20 mA current loop and two digital signals in harsh industrial environments. This unique addition to the PC's signal conditioning line utilizes 902-928 MHz ISM band spread spectrum frequency hopping technology to guarantee a license free, interference free link between remote devices and the control room. Costly cable and conduit runs on new projects, or retrofitting of existing systems, are eliminated and replaced with maintenance free, reliable and versatile wireless solutions.

Features:
  • 1-W Transmit Power
  • Wireless Conduit for One 4-20 mA and Two Digital Signals
  • Interference Free — Frequency Hopping Technology
  • License Free 902-928 MHz Industrial, Scientific and Medical (ISM) Band
  • Easy-to-Use, Wire In — Wire Out, No Set-Up or Programming
  • Range: 600-1000 Ft. In-Plant, No Line-of-Sight
  • Class 1, Div. 2 Approval for Hazardous Areas
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.