Phoenix Contact 2813554

Image may be a representation.
See specs for product details.
3-WAY ISOLATING AMP 4-20MA
Manufacturer #: 2813554
Allied Stock #: 70251416

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$248.50 (Each)
1 $248.50
3 $241.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : MINI MCR-SL-I-U-0-SP
Approvals : ATEX, UL Recognized, cUL Recognized, GL, EAC, cULus Recognized
Input Type : Current, Voltage
Mounting Type : DIN Rail
Output : Current
Output Type : Analog
Series : MCR Series
Termination : Screw
Type : Amplifier
UPC Code : 4046356101912

Overview

Phoenix Contact MCR Series – MINI Analog Highly Compact Signal Conditioner:

Maximum signal quality with minimal space requirements – MINI Analog signal conditioners isolate, convert, filter, and amplify your analog signals – with a design width of just 6.2 mm.

The configurable MINI Analog modules are easy to set with DIP switches – without the need for any software. Alternatively, Phoenix Contact can make the settings based on your individual ordering information. For enhanced functionality and monitoring you can also configure the modules with the robust S-Port interface conveniently using a free-of-charge software interface. Here you can choose between three solutions:
1. Standalone ANALOG -CONF software
2. FDT/DTM software package
3. Standalone DTMs, allowing you to use your
existing FDT frame application

Features:

  • Power supply possible via the foot element (TBUS)
  • Low power consumption
  • Entry-level alternative to configurable signal conditioners

  • Product Added to Cart
    Phoenix Contact
    3-WAY ISOLATING AMP 4-20MA
    Allied Stock #: 70251416
    Mfr's Part #: 2813554
    $248.500 Each
    Quantity added: