Phoenix Contact 2813541

Image may be a representation.
See specs for product details.
Isolating Amplifier; 3-Way; 0-20mA Input; 0-10V Output; Analog; Screw Connection
Mfr. Part#: 2813541
Allied Stock#: 70251655

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$229.990 (Each)
1 $229.990
3 $223.550 (Save 3%)
Availability

0 can ship immediately.

3 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : MINI MCR-SL-I-U-0
Approvals : ATEX, UL Recognized, cUL Recognized, GL, EAC, cULus Recognized
Current Rating : 20 mA
Input Type : Current, Voltage
Input, Range : 0 to 20 mA
Mounting Type : DIN Rail
Output : Current
Output Type : Analog
Series : MCR Series
Standards : ATEX, CE Compliant, Canada, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, GL, UL, UL 508 Recognized, USA
Supply Voltage : 20 to 30 VDC
Temperature, Operating, Maximum : +65 °C
Temperature, Operating, Minimum : -20 °C
Temperature, Operating, Range : -20 to +65 °C
Termination : Screw
Type : Amplifier

Overview

Phoenix Contact MCR Series – MINI Analog Highly Compact Signal Conditioner:

Maximum signal quality with minimal space requirements – MINI Analog signal conditioners isolate, convert, filter, and amplify your analog signals – with a design width of just 6.2 mm.

The configurable MINI Analog modules are easy to set with DIP switches – without the need for any software. Alternatively, Phoenix Contact can make the settings based on your individual ordering information. For enhanced functionality and monitoring you can also configure the modules with the robust S-Port interface conveniently using a free-of-charge software interface. Here you can choose between three solutions:
1. Standalone ANALOG -CONF software
2. FDT/DTM software package
3. Standalone DTMs, allowing you to use your
existing FDT frame application

Features:

  • Power supply possible via the foot element (TBUS)
  • Low power consumption
  • Entry-level alternative to configurable signal conditioners

  • Product Added to Cart
    Phoenix Contact
    Isolating Amplifier; 3-Way; 0-20mA Input; 0-10V Output; Analog; Screw Connection
    Allied Stock #: 70251655
    Mfr's Part #: 2813541
    $229.990 Each
    Quantity added: