Phoenix Contact 2813512

Image may be a representation.
See specs for product details.
Isolating Amplifier 0 - 10 V Input; 0 -20 mA Output
Mfr. Part#: 2813512
Allied Stock#: 70342559

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$246.09 (Each)
1 $246.09
3 $239.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : MINI MCR-SL-U-I-0
Approvals : ATEX, UL Recognized, cUL Recognized, GL, EAC, cULus Recognized
Current Rating : 20 mA
Input Type : Current, Voltage
Mounting Type : DIN Rail
Output : Current
Output Type : Analog
Series : MCR Series
Supply Voltage : 20 to 30 VDC
Termination : Screw
Type : Amplifier
UPC Code : 4046356100656

Overview

Phoenix Contact MCR Series – MINI Analog Highly Compact Signal Conditioner:

Maximum signal quality with minimal space requirements – MINI Analog signal conditioners isolate, convert, filter, and amplify your analog signals – with a design width of just 6.2 mm.

The configurable MINI Analog modules are easy to set with DIP switches – without the need for any software. Alternatively, Phoenix Contact can make the settings based on your individual ordering information. For enhanced functionality and monitoring you can also configure the modules with the robust S-Port interface conveniently using a free-of-charge software interface. Here you can choose between three solutions:
1. Standalone ANALOG -CONF software
2. FDT/DTM software package
3. Standalone DTMs, allowing you to use your
existing FDT frame application

Features:

  • Power supply possible via the foot element (TBUS)
  • Low power consumption
  • Entry-level alternative to configurable signal conditioners

  • Product Added to Cart
    Phoenix Contact
    Isolating Amplifier 0 - 10 V Input; 0 -20 mA Output
    Allied Stock #: 70342559
    Mfr's Part #: 2813512
    $246.090 Each
    Quantity added: