Phoenix Contact 2800980

Image may be a representation.
See specs for product details.
SURGE PROTECTION DEVICE
Mfr. Part#: 2800980
Allied Stock#: 70253288

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$300.990 (Each)
1 $300.990
3 $292.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : PT-IQ-2X2-24DC-UT
Approvals : UL Listed, EAC, CSA, CSAus, cCSAus
Current Rating : 700 mA
Current, Surge : 10 kA
Dimensions : 17.7mm W x 91.1mm H x 77.5mm D
IP Rating : IP20
Mounting Type : DIN Rail Mount
Series : CB Series
Temperature, Operating : -40 to 70 °C
Termination : Screw
Type : Multi-Level
UPC Code : 4046356665803
Voltage Rating : 30 VDC
Wire Size : 24 AWG

Overview

PT-IQ is the new MCR surge protection device. It is re-engineered with multi-stage remote monitoring and status reporting capability with reliable T-Bus connection.
With new design features and proactive functional monitoring, PT-IQ stands out as a unique, intelligent MCR surge protection device. It prevents unnecessary maintenance by providing alerts so that the user knows when to replace plugs before they reach their performance limit. PT-IQ ensures system availability with excellent signal quality.

Real time — Multi-Stage Proactive Functional Monitoring:

  • Red Signal — Overload Condition, SPD Stops Functioning Plug, Replacement Required
  • Yellow Signal — Reached Performance Limit, Replacement Recommended to Avoid Unnecessary Service
  • Green Signal — Approved Protection; SPD Functions to the Designed Specifications
  • Fast and Clear Identification of Status Onsite
  • Controller Monitors and Sends Status Reports to the Control Room
  • Error Message in Case of Incomplete Assembly
  • Real-Time, Multi-Stage Monitoring and Plug Replacement Beforehand Prevents Unnecessary Servicing

    Pluggable to Perfection:
  • Impedance Neutral Plugging
  • Insulation Measurement without Disconnection
  • Snap-Lock Mechanism for Easy Plugging/Unplugging

    Reliable Power and Data Transmission:
  • T-Bus Connection for Power and Data Transmission
  • Easy and Error-Free Installation
  • Fast and Automatic Integration of SPDs without Wiring

    Protection, shield connection and unlimited extension:
  • Protection of Up-to-Five Signal Wires
  • Available in Floating and Directly Grounded Shield Connections
  • Reduced Installation Cost — One Power Terminal Block Powers 28 SPDs

  • Product Added to Cart
    Phoenix Contact
    SURGE PROTECTION DEVICE
    Allied Stock #: 70253288
    Mfr's Part #: 2800980
    $300.990 Each
    Quantity added: