Phoenix Contact 2797861

Image may be a representation.
See specs for product details.
Surge Suppressor; Network; For Data/Comm; 10kA; Inline; BNC Female/Male Term; IP20
Mfr. Part#: 2797861
Allied Stock#: 70207838

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : C-UFB-24DC
Color : Black
Current Rating : 185 mA
Current, Surge : 10 kA
Dimensions : 25.4mm L x 25.4mm W x 93mm H
For Use With : Data/Comm
IP Rating : IP20
Mounting Type : Inline
Product Header : Attachment Plug with Surge Protector
Standards : IEC, E VDE Approved
Supply Voltage : 24 VDC
Termination : BNC-Female/Male
Type : Network
UPC Code : 4017918073541
Voltage Rating : 24 VDC
Voltage, Operating : 30 VDC

Overview

Surge Suppressor, 24 VDC (Nom.) Voltage Rating, Black Color, 185 mA (Nom.) Current Rating

The C-UFB modules are for video systems with grounded shield connections. The protection circuit features a hybrid circuit with a fast acting silicon avalanche diode array and high current handling gas discharge tube protection circuit line-to-shield (ground). The /1 version features a short profile especially for applications with limited mounting space.
BNC 50 Ohm type of connection, BNC connection type IN, BNC connection type OUT

Product Added to Cart
Phoenix Contact
Surge Suppressor; Network; For Data/Comm; 10kA; Inline; BNC Female/Male Term; IP20
Allied Stock #: 70207838
Mfr's Part #: 2797861
$164.170 Each
Quantity added: