Phoenix Contact 2794123

Image may be a representation.
See specs for product details.
MAINS INTERFERENCE FILTER 1A
Mfr. Part#: 2794123
Allied Stock#: 70330667
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$110.00 (Each)
1 $110.00
3 $106.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : NEF 1- 1
Approvals : UL Recognized, VDE Zeichengenehmigung, EAC, EAC
Color : Black
Depth : 84.15 mm
Height : 79.4 mm
Material, Housing : PA
Mounting Type : DIN rail: 35 mm
Number of Positions : 2
Type : DIN rail module, one-piece
Width : 25 mm

Overview

Phoenix Contact SFP TRAB EMC Filters

The Phoenix Contact SFP-TRAB series of EMC Filters have a combined protective circuit for absorbing transient surge voltages and high frequency interference voltages. This highly reliable series also features thermal monitoring of the protective circuit and Diskonnection status signal.

Product Added to Cart
Phoenix Contact
MAINS INTERFERENCE FILTER 1A
Allied Stock #: 70330667
Mfr's Part #: 2794123
$110.000 Each
Quantity added: